Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer ±0.05 %
- RS Stock No.:
- 883-0531
- Distrelec Article No.:
- 304-38-155
- Mfr. Part No.:
- 744786222A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1000 more to save $6.00
View bulk pricing optionsSubtotal (1 bag of 25 units)*
$7.50
(exc. GST)
$8.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 09 November 2026
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 25 - 975 | $0.30 | $7.50 | - |
| 1000 - 1975 | $0.294 | $7.35 | $6.00 |
| 2000 + | $0.29 | $7.25 | $20.00 |
*price indicative
- RS Stock No.:
- 883-0531
- Distrelec Article No.:
- 304-38-155
- Mfr. Part No.:
- 744786222A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 220nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0603 | |
| Length | 1.6mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 2.4Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.05 % | |
| Series | WE-MK | |
| Height | 800μm | |
| Termination Style | Surface Mount | |
| Depth | 800μm | |
| Core Material | Ceramic | |
| Standards/Approvals | No | |
| Maximum Self Resonant Frequency | 350MHz | |
| Minimum Quality Factor | 8 | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 220nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0603 | ||
Length 1.6mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 2.4Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.05 % | ||
Series WE-MK | ||
Height 800μm | ||
Termination Style Surface Mount | ||
Depth 800μm | ||
Core Material Ceramic | ||
Standards/Approvals No | ||
Maximum Self Resonant Frequency 350MHz | ||
Minimum Quality Factor 8 | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-MK Series Multilayer Ceramic Inductors
- RS Stock No. 8830531P
- Mfr. Part No. 744786222A
- RS Stock No. 8830433P
- Mfr. Part No. 74478622
- RS Stock No. 8830559
- Mfr. Part No. 744786247A
- RS Stock No. 8830521
- Mfr. Part No. 744786210A
Related links
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 220 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 39 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 430 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 15 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 180 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 6.8 nH Multilayer ±0.05 %
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 10 nH Multilayer ±0.05 %












