Wurth Elektronik, WE-MK, 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 330 nH Multilayer ±0.05 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 25 units)*

$7.48

(exc. GST)

$8.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
25 - 975$0.299$7.48
1000 - 1975$0.293$7.33
2000 +$0.288$7.20

*price indicative

Packaging Options:
RS Stock No.:
883-0543
Distrelec Article No.:
304-38-156
Mfr. Part No.:
744786233A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

330nH

Maximum DC Current

150mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.6mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

2.8Ω

Pin Count

2

Minimum Operating Temperature

-55°C

Inductance Tolerance

±0.05 %

Series

WE-MK

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

800μm

Height

800μm

Core Material

Ceramic

Standards/Approvals

No

Maximum Self Resonant Frequency

350MHz

Moulded

Yes

Minimum Quality Factor

8

Inductor Construction

Multilayer

COO (Country of Origin):
CN

Wurth 0603 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0603 multilayer ceramic inductors are suitable for use in high frequency circuits such as tuners, transponders and HF amplifiers. Other applications include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ±0.3 nH and an high self-resonant frequency. The windings are printed on ceramic substrate and reflow or wave soldering is recommended for this series of multilayer inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy