Wurth Elektronik, WE-MK, 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 270 nH Multilayer ±0.05 %

This image is representative of the product range

Get a bulk buy discount

Add 2500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 25 units)*

$6.75

(exc. GST)

$7.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9,925 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
25 - 2475$0.27$6.75-
2500 - 4975$0.264$6.602%
5000 +$0.26$6.503%

*price indicative

Packaging Options:
RS Stock No.:
883-0389
Distrelec Article No.:
304-38-137
Mfr. Part No.:
744784227A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Multilayer Surface Mount Inductor

Inductance

270nH

Maximum DC Current

100mA

Package/Case

0402

Packaging

Tape & Reel

Length

1mm

Automotive Standard

No

Shielding

Yes

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

4.5Ω

Series

WE-MK

Maximum Operating Temperature

125°C

Inductance Tolerance

±0.05 %

Core Material

Ceramic

Termination Style

Surface Mount

Standards/Approvals

No

Height

500μm

Depth

500μm

Maximum Self Resonant Frequency

400MHz

Moulded

Yes

Inductor Construction

Multilayer

Minimum Quality Factor

8

COO (Country of Origin):
CN

Wurth 0402 WE-MK Series Multilayer Ceramic Inductors


Wurth WE-MK Series 0402 multilayer ceramic inductors are suitable for use in high frequency circuits. The windings are printed on ceramic substrate. These inductors offer stable inductance over temperature, inductive tolerances of 5%; ± 0.3 nH and an extremely high self resonant frequency. Reflow or wave soldering is recommended for this series.

Ideal applications for these SMD inductors include pagers, oscillators, laptops, PCMCIA-cards, Bluetooth, wireless LAN and filter circuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy