Wurth Elektronik, WE-MK, 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic, Ceramic Core, 8.2 nH Multilayer
- RS Stock No.:
- 883-0174
- Mfr. Part No.:
- 744782082
- Brand:
- Wurth Elektronik
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Tape of 50)
$0.90
(exc. GST)
$0.99
(inc. GST)
- RS Stock No.:
- 883-0174
- Mfr. Part No.:
- 744782082
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Series | WE-MK | |
| Package/Case | 0201 | |
| Shielding | Yes | |
| Product Type | Multilayer Surface Mount Inductor | |
| Core Material | Ceramic, Ceramic | |
| Inductance | 8.2 nH | |
| Inductor Construction | Multilayer | |
| Inductance Tolerance | ±0.05 % | |
| Maximum DC Current | 250 mA | |
| Minimum Quality Factor | 20 | |
| Automotive Standard | No | |
| Depth | 300 μm | |
| Height | 300 μm | |
| Length | 600 μm | |
| Maximum DC Resistance | 900 mΩ | |
| Maximum Operating Temperature | 120 °C | |
| Maximum Self Resonant Frequency | 4.6 GHz | |
| Minimum Operating Temperature | -40 °C | |
| Moulded | Yes | |
| Packaging | Tape & Reel | |
| Pin Count | 2 | |
| Standards/Approvals | No | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Series WE-MK | ||
Package/Case 0201 | ||
Shielding Yes | ||
Product Type Multilayer Surface Mount Inductor | ||
Core Material Ceramic, Ceramic | ||
Inductance 8.2 nH | ||
Inductor Construction Multilayer | ||
Inductance Tolerance ±0.05 % | ||
Maximum DC Current 250 mA | ||
Minimum Quality Factor 20 | ||
Automotive Standard No | ||
Depth 300 μm | ||
Height 300 μm | ||
Length 600 μm | ||
Maximum DC Resistance 900 mΩ | ||
Maximum Operating Temperature 120 °C | ||
Maximum Self Resonant Frequency 4.6 GHz | ||
Minimum Operating Temperature -40 °C | ||
Moulded Yes | ||
Packaging Tape & Reel | ||
Pin Count 2 | ||
Standards/Approvals No | ||
Termination Style Surface Mount | ||
- COO (Country of Origin):
- TW
Wurth 0201 WE-MK Series Multilayer Ceramic Inductors
Related links
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic 8.2 nH Multilayer
- Wurth Elektronik 0201 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±2 % 230
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±2 % 300
- Wurth Elektronik 0603 Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±0.05 %
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 % 300 mA Idc
- Wurth Elektronik 0603 Unshielded Multilayer Surface Mount Inductor with a Ceramic Core, 8.2 nH Multilayer ±5 %
- Wurth Elektronik 8.2 nH Multilayer 5 % 300 mA

