Wurth Elektronik, WE-KI, 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 1 A Idc Q:50
- RS Stock No.:
- 883-0042
- Distrelec Article No.:
- 304-38-096
- Mfr. Part No.:
- 744762110A
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$6.40
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 09 February 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 490 | $0.64 | $6.40 | - |
| 500 - 990 | $0.624 | $6.24 | 2% |
| 1000 + | $0.615 | $6.15 | 3% |
*price indicative
- RS Stock No.:
- 883-0042
- Distrelec Article No.:
- 304-38-096
- Mfr. Part No.:
- 744762110A
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 10nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1A | |
| Package/Case | 1008A | |
| Length | 2.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 80mΩ | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.6mm | |
| Termination Style | Surface Mount | |
| Standards/Approvals | REACH, RoHS | |
| Core Material | Ceramic | |
| Depth | 2mm | |
| Maximum Self Resonant Frequency | 4.3GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 50 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 10nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1A | ||
Package/Case 1008A | ||
Length 2.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 80mΩ | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Maximum Operating Temperature 125°C | ||
Height 1.6mm | ||
Termination Style Surface Mount | ||
Standards/Approvals REACH, RoHS | ||
Core Material Ceramic | ||
Depth 2mm | ||
Maximum Self Resonant Frequency 4.3GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 50 | ||
Moulded Yes | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-KI Series Wire-Wound Inductors
- RS Stock No. 8830086
- Mfr. Part No. 744762210A
- RS Stock No. 8830076
- Mfr. Part No. 744762147A
- RS Stock No. 8830073
- Mfr. Part No. 744762139A
- RS Stock No. 8830073P
- Mfr. Part No. 744762139A
Related links
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 10 nH ±5 % 1 A Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 100 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 18 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 68 nH ±5 % 1 A Idc Q:60
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 μH 1 A Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 6.8 μH 1 A Idc Q:50
- Wurth Elektronik 1008A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 180 nH 800 mA Idc Q:45










