Wurth Elektronik, WE-KI, 0805A Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 2.7 nH ±0.2 nH 800 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$4.69

(exc. GST)

$5.16

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 490$0.469$4.69-
500 - 990$0.458$4.582%
1000 +$0.452$4.523%

*price indicative

RS Stock No.:
882-9963
Mfr. Part No.:
744760027A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

2.7nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

800mA

Package/Case

0805A

Length

2mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

80mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Series

WE-KI

Inductance Tolerance

±0.2 nH

Core Material

Ceramic

Termination Style

Surface Mount

Height

1.2mm

Standards/Approvals

REACH, RoHS

Depth

1.25mm

Maximum Self Resonant Frequency

6GHz

Moulded

Yes

Minimum Quality Factor

35

Inductor Construction

Wirewound

COO (Country of Origin):
MY

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy