Wurth Elektronik, WE-LHMI, 5020 Shielded Surface Mount Inductor with a Powdered Iron Core, 680 nH ±20 % 6.8 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.56

(exc. GST)

$3.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 749$3.56-
750 - 1499$3.472%
1500 +$3.423%

*price indicative

RS Stock No.:
863-0946
Distrelec Article No.:
301-88-444
Mfr. Part No.:
744373340068
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

680nH

Product Type

Surface Mount Inductor

Maximum DC Current

6.8A

Package/Case

5020

Packaging

Tape & Reel

Length

5.2mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

12.4mΩ

Minimum Operating Temperature

-40°C

Pin Count

2

Series

WE-LHMI

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Core Material

Powdered Iron

Height

1.8mm

Depth

5.2mm

Maximum Self Resonant Frequency

90MHz

Inductor Construction

Shielded

Moulded

Yes

WE-LHMI Series Magnetically Shielded Wirewound Chokes


WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.

Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices

devices

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy