Wurth Elektronik, WE-LHMI, 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- RS Stock No.:
- 163-4110
- Mfr. Part No.:
- 744373460068
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 1000 units)*
$1,986.00
(exc. GST)
$2,185.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $1.986 | $1,986.00 |
| 5000 + | $1.92 | $1,920.00 |
*price indicative
- RS Stock No.:
- 163-4110
- Mfr. Part No.:
- 744373460068
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 680nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 11A | |
| Package/Case | 7030 | |
| Packaging | Tape & Reel | |
| Length | 6.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 5.5mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-LHMI | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Termination Style | Surface Mount | |
| Core Material | Composite Iron Powder | |
| Height | 2.8mm | |
| Depth | 6.6mm | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 680nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 11A | ||
Package/Case 7030 | ||
Packaging Tape & Reel | ||
Length 6.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 5.5mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-LHMI | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Termination Style Surface Mount | ||
Core Material Composite Iron Powder | ||
Height 2.8mm | ||
Depth 6.6mm | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 1335 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 4020 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 680 nH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 22 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 10 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 8.2 μH ±20
- Wurth Elektronik 7030 Shielded Multilayer Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH ±20
- Bourns 7028 Shielded Power Inductor with a Metal Alloy Powder Core, 680 nH ±20 % 16 A Idc Q:10
