Murata, LQW, 0603 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 850 mA Idc
- RS Stock No.:
- 839-0963
- Mfr. Part No.:
- LQW18AN3N6C00D
- Brand:
- Murata
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$1.41
(exc. GST)
$1.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,220 unit(s) ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 90 | $0.141 | $1.41 |
| 100 - 490 | $0.138 | $1.38 |
| 500 - 3990 | $0.134 | $1.34 |
| 4000 - 7990 | $0.131 | $1.31 |
| 8000 + | $0.128 | $1.28 |
*price indicative
- RS Stock No.:
- 839-0963
- Mfr. Part No.:
- LQW18AN3N6C00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.6nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 59mΩ | |
| Pin Count | 2 | |
| Inductance Tolerance | ±0.2 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Non-Magnetic Core | |
| Termination Style | Solder | |
| Depth | 800μm | |
| Height | 800μm | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 25 | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.6nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 59mΩ | ||
Pin Count 2 | ||
Inductance Tolerance ±0.2 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Non-Magnetic Core | ||
Termination Style Solder | ||
Depth 800μm | ||
Height 800μm | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 25 | ||
Moulded Yes | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 850 mA Idc
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 900 mA Idc Q:30
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.5 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0201 Unshielded Surface Mount Inductor with a Non-Magnetic Core Core, 600 pH Film ±0.1 nH 850 mA Idc Q:14
- Murata 1005 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.3 nH ±0.2 nH 2 A Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
