TDK, SPM, 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 2.2 μH ±20 % 8.4 A Idc
- RS Stock No.:
- 831-9466
- Mfr. Part No.:
- SPM6530T-2R2M
- Brand:
- TDK
Get a bulk buy discount
Add 250 more to save $12.50
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.09
(exc. GST)
$7.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 245 | $1.418 | $7.09 | - |
| 250 - 495 | $1.368 | $6.84 | $12.50 |
| 500 - 1245 | $1.304 | $6.52 | $57.00 |
| 1250 + | $1.282 | $6.41 | $170.00 |
*price indicative
- RS Stock No.:
- 831-9466
- Mfr. Part No.:
- SPM6530T-2R2M
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 2.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 8.4A | |
| Package/Case | 6530 | |
| Packaging | Tape & Reel | |
| Length | 7.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 19mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | SPM | |
| Core Material | Metallic Magnetic | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Depth | 6.5mm | |
| Height | 3mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 2.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 8.4A | ||
Package/Case 6530 | ||
Packaging Tape & Reel | ||
Length 7.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 19mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series SPM | ||
Core Material Metallic Magnetic | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Depth 6.5mm | ||
Height 3mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SPM6530 Series Magnetically Shielded Wire Wound Inductors
SPM6530 Series magnetic shield type wound inductor for power circuits use a metallic magnetic material
SPM6530 series structure has an integrated moulded coil, so hum noise is lower than with core adhesive coils
They have a low-profile with maximum heights of 1.2mm and 3.0mm allowing for different usages
Possible to achieve large current, low Rdc, and compactness
Low inductance variance in high-temperature environments with good DC superimposition characteristics"
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 2.2 μH ±20 % 8.4 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 3.3 μH ±20 % 7.3 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 6.2 A Idc
- TDK 6530 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 10 μH ±20 % 3.6 A Idc
- TDK 4012 Shielded Wire-wound SMD Inductor with a Metallic Magnetic Core, 2.2 μH ±20% Wire-Wound 3.3A Idc
- TDK 3012 Shielded Wirewound Surface Mount Inductor with a Metal Core, 2.2 μH ±20 % 2.6 A Idc
- TDK 5012 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.2 μH ±20 % 3.2 A Idc
- TDK 6550 Shielded Wirewound Surface Mount Inductor with a Metallic Magnetic Core, 4.7 μH ±20 % 7 A Idc
