Bourns, SRP4020TA, 4020 Shielded Wirewound Surface Mount Inductor with a Carbonyl Powder Core, 2.2 μH ±20 % 4 A Idc Q:10

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 bag of 5 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 3,000 unit(s) shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
5 - 745$1.52$7.60-
750 - 1495$1.482$7.412%
1500 +$1.458$7.294%

*price indicative

Packaging Options:
RS Stock No.:
825-1896
Mfr. Part No.:
SRP4020TA-2R2M
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

2.2μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4A

Package/Case

4020

Packaging

Reel

Length

4.45mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

61mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

150°C

Inductance Tolerance

±20 %

Series

SRP4020TA

Height

1.8mm

Depth

4.06mm

Termination Style

Solder

Core Material

Carbonyl Powder

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

45MHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

10

SRP4020TA Series High Current Shielded Power Inductors for Automotive applications


The SRP4020TA Series SMD Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation.

Applications for the SRP4020TA include:

Automotive systems (Driver assistant, Information, Entertainment, Lighting)

DC-DC converters

Power supplies

Features and Benefits:

AEC-Q200 qualified

Shielded construction

Carbonyl powder core

High saturation current

Inductance range: 0.1 μH to 15 μH

AEC-Q200 qualified

RoHS compliant and halogen free

The SRP4020TA Series SMD High Current Shielded Power Inductors for Automotive applications have a carbonyl powder core featuring high saturation current and shielded construction for low magnetic radiation. Applications for the SRP4020TA include: Automotive systems (Driver assistant, Information, Entertainment, Lighting); DC/DC converters; Power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy