Wurth Elektronik, WE-TPC, 0804 Shielded Surface Mount Inductor with a Ferrite Core, 22 μH ±30 % 2.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 75 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$3.03

(exc. GST)

$3.33

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 74$3.03-
75 - 149$2.962%
150 +$2.923%

*price indicative

RS Stock No.:
800-8276
Distrelec Article No.:
301-88-088
Mfr. Part No.:
744071220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Surface Mount Inductor

Maximum DC Current

2.3A

Package/Case

0804

Length

8mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

80mΩ

Inductance Tolerance

±30 %

Series

WE-TPC

Maximum Operating Temperature

125°C

Termination Style

Surface Mount

Depth

4.3mm

Core Material

Ferrite

Height

8mm

Standards/Approvals

RoHS, IEC 60286-3:2013, IEC 61249-2-21, IPC/JEDEC J-STD-020E, JEDEC JS709B, REACH

Maximum Self Resonant Frequency

16MHz

Inductor Construction

Shielded

COO (Country of Origin):
CN

WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability

Magnetically shielded which results in a low leakage field

Operating temperature: –40 to +125°C

Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy