Wurth Elektronik, WE-PD2, 7850 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 82 μH ±10 % 900 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$3.21

(exc. GST)

$3.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$3.21-
50 - 99$3.113%
100 - 499$2.958%
500 +$2.8810%

*price indicative

RS Stock No.:
798-1808
Distrelec Article No.:
301-89-401
Mfr. Part No.:
744775182
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

82μH

Maximum DC Current

900mA

Package/Case

7850

Packaging

Tape & Reel

Length

7.8mm

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

370mΩ

Inductance Tolerance

±10 %

Maximum Operating Temperature

125°C

Series

WE-PD2

Height

5mm

Termination Style

Surface Mount

Depth

7mm

Core Material

Ferrite

Diameter

7.8mm

Standards/Approvals

JEDEC JS709B, RoHS, REACH

Maximum Self Resonant Frequency

7MHz

Inductor Construction

Wirewound

Moulded

Yes

COO (Country of Origin):
CN

WE-PD2 Series Wire Wound Chokes


WE-PD2 Series Open frame SMD Power Inductors with a current capability of up to 14 Amps. Recommended for reflow soldering, the WE-PD2 Series inductors are suitable for use in the following applications: Switching regulators with low operating voltage (computer, laptop, mobile phones and pagers); Integrated DC/DC-converter; Perfectly suitable for switching regulators with extremely high efficiency

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy