Samsung Electro-Mechanics, CIHO5T, 0402 (1005M) Multilayer Surface Mount Inductor with a Ceramic Core, 68 nH ±5%
- RS Stock No.:
- 795-7758
- Mfr. Part No.:
- CIH05T68NJNC
- Brand:
- Samsung Electro-Mechanics
Available for back order.
Price (ex. GST) Each (On a Reel of 10000)
$0.014
(exc. GST)
$0.015
(inc. GST)
Units | Per unit | Per Reel* |
10000 - 40000 | $0.014 | $140.00 |
50000 + | $0.013 | $130.00 |
*price indicative |
- RS Stock No.:
- 795-7758
- Mfr. Part No.:
- CIH05T68NJNC
- Brand:
- Samsung Electro-Mechanics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
Samsung 0402 CIH05T Series Multilayer High Frequency Inductors
Specific resistivity is very low
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
Good property of Q and high Superconducting Radio Frequency
Can be used at ranges above 100MHz
Applications include Mobile communication systems, noise suppression at high frequency and Impedance matching
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Inductance | 68 nH |
Maximum DC Current | 180mA |
Package/Case | 0402 (1005M) |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Dimensions | 1 x 0.5 x 0.5mm |
Tolerance | ±5% |
Maximum DC Resistance | 1.4Ω |
Series | CIHO5T |
Core Material | Ceramic |
Maximum Self Resonant Frequency | 750MHz |
Minimum Quality Factor | 8 |
Inductor Construction | Multilayer |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Related links
- Samsung Electro-Mechanics 120pF Multilayer Ceramic Capacitor MLCC ±5% , SMD
- Samsung Electro-Mechanics 33pF MLCC SMD
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 68 nH ±5%...
- Samsung Electro-Mechanics 100pF MLCC SMD
- Samsung Electro-Mechanics 1nF MLCC SMD
- Samsung Electro-Mechanics 10μF MLCC SMD
- Samsung Electro-Mechanics 22μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Samsung Electro-Mechanics 100nF MLCC SMD