Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor, 16V dc, ±10 %, Surface
- RS Stock No.:
- 766-1176
- Mfr. Part No.:
- CL32B226KOJNNNE
- Brand:
- Samsung Electro-Mechanics
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save $0.63
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$9.78
(exc. GST)
$10.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 42,625 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | $0.391 | $9.78 | - |
| 125 + | $0.386 | $9.65 | $0.63 |
*price indicative
- RS Stock No.:
- 766-1176
- Mfr. Part No.:
- CL32B226KOJNNNE
- Brand:
- Samsung Electro-Mechanics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samsung Electro-Mechanics | |
| Product Type | Multilayer Ceramic Capacitor | |
| Capacitance | 22μF | |
| Voltage | 16V dc | |
| Package/Case | 1210 | |
| Construction | Stacked | |
| Mount Type | Surface | |
| Dielectric | X7R | |
| Tolerance | ±10 % | |
| Automotive Standard | AEC-Q200 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Series | CL | |
| Length | 3.2mm | |
| Width | 2.5mm | |
| Height | 2.5mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 125°C | |
| Suppression Class | X7R | |
| Select all | ||
|---|---|---|
Brand Samsung Electro-Mechanics | ||
Product Type Multilayer Ceramic Capacitor | ||
Capacitance 22μF | ||
Voltage 16V dc | ||
Package/Case 1210 | ||
Construction Stacked | ||
Mount Type Surface | ||
Dielectric X7R | ||
Tolerance ±10 % | ||
Automotive Standard AEC-Q200 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Series CL | ||
Length 3.2mm | ||
Width 2.5mm | ||
Height 2.5mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 125°C | ||
Suppression Class X7R | ||
- COO (Country of Origin):
- KR
Samsung 1210 MLCC series
General Multilayer Ceramic Chip Capacitors
Highly reliable tolerance and high speed automatic chip placement on PCBs
Wide capacitance range
Wide temperature compensation and voltage range: from C0G to Y5V and from 6.3V to 50V
Highly reliable performance
Highly resistant termination metal
Applications include: HHP, DSC, DVC, LCD, TV, Memory Module, PDA, Game Machine;
Tuner (Product code C is suitable)
For using special purpose like Military, Medical, Aviation, Automobile device should be following a special specification
Related links
- Samsung Electro-Mechanics 22 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 4.7 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 10 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 2.2 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 1 μF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 470 nF Multilayer Ceramic Capacitor ±10 %, Surface
- Samsung Electro-Mechanics 220 nF Multilayer Ceramic Capacitor ±10 %, Surface
