Samsung Electro-Mechanics 100 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 100 units)*

$7.20

(exc. GST)

$7.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2,600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
100 - 400$0.072$7.20
500 - 900$0.063$6.30
1000 +$0.049$4.90

*price indicative

Packaging Options:
RS Stock No.:
257-5906
Mfr. Part No.:
CL21B104KCFWPNE
Brand:
Samsung Electro-Mechanics
Find similar products by selecting one or more attributes.
Select all

Brand

Samsung Electro-Mechanics

Capacitance

100nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Package/Case

0805

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Height

1.25mm

Length

2mm

Standards/Approvals

RoHS, REACH

Width

1.25mm

Maximum Operating Temperature

125°C

COO (Country of Origin):
KR
The Samsung Electro-Mechanics Multilayer ceramic capacitor has capacitance of 100 nF and tolerance +/-10%. The MLCC comes with 100 V dc rated voltage. The size code for this product is 0805. X7R is used as dielectric material in this MLCC.

Capacitance is 100 nF with +/-10% tolerance

Rated voltage is 100 V dc

Size code for this product is 0805

Dielectric material used is X7R

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy