Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 nH ±0.5 nH 750 mA Idc Q:35

This image is representative of the product range

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
792-6505
Mfr. Part No.:
LQW18AN5N6D00D
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Wirewound Surface Mount Inductor

Inductance

5.6nH

Maximum DC Current

750mA

Package/Case

0603

Length

1.6mm

Packaging

Paper Tape

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum DC Resistance

82mΩ

Inductance Tolerance

±0.5 nH

Maximum Operating Temperature

125°C

Series

LQW

Standards/Approvals

RoHS

Core Material

Ferrite

Height

800μm

Termination Style

Solder

Depth

800μm

Maximum Self Resonant Frequency

6GHz

Inductor Construction

Wirewound

Moulded

Yes

Minimum Quality Factor

35

COO (Country of Origin):
JP

Murata 0603 LQW18AN Series Wire Wound Inductors


High quality Coil inductors designed for VHF and UHF applications.

High resonance frequency.

Low tolerance of inductance values.

Models with the suffix '10D' have lower DC resistance values.

Applications: High frequency circuits for wireless telecommunications equipment: Bluetooth, GSM, W-LAN.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy