Murata, LQW, 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
- RS Stock No.:
- 167-5703
- Mfr. Part No.:
- LQW18AN12NG00D
- Brand:
- Murata
This image is representative of the product range
Add 8000 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
$304.00
(exc. GST)
$336.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 April 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 4000 | $0.076 | $304.00 | - |
| 8000 - 12000 | $0.075 | $300.00 | 1% |
| 16000 + | $0.073 | $292.00 | 3% |
*price indicative
- RS Stock No.:
- 167-5703
- Mfr. Part No.:
- LQW18AN12NG00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 12nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Paper Tape | |
| Length | 1.6mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 130mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±2 % | |
| Series | LQW | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 800μm | |
| Depth | 800μm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 35 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 12nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Paper Tape | ||
Length 1.6mm | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 130mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±2 % | ||
Series LQW | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 800μm | ||
Depth 800μm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 35 | ||

Murata 0603 LQW18AN Series Wire Wound Inductors
Related links
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 12 nH ±2 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±2 % 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 7.5 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 8.7 nH ±0.5 nH 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.6 nH ±0.5 nH 750 mA Idc Q:35
- Murata 0603 Wirewound Surface Mount Inductor 12 nH ±5 % 600 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 nH ±5 % 650 mA Idc Q:35
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
