Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- RS Stock No.:
- 792-6432
- Mfr. Part No.:
- LQW15AN2N7C00D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.58
(exc. GST)
$1.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.158 | $1.58 | - |
| 2500 - 4990 | $0.154 | $1.54 | 2% |
| 5000 + | $0.153 | $1.53 | 3% |
*price indicative
- RS Stock No.:
- 792-6432
- Mfr. Part No.:
- LQW15AN2N7C00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 2.7nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 850mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 2 | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±0.2 nH | |
| Maximum Operating Temperature | 125°C | |
| Series | LQW | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Termination Style | Solder | |
| Depth | 600μm | |
| Maximum Self Resonant Frequency | 15GHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 2.7nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 850mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 2 | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±0.2 nH | ||
Maximum Operating Temperature 125°C | ||
Series LQW | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 500μm | ||
Termination Style Solder | ||
Depth 600μm | ||
Maximum Self Resonant Frequency 15GHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor 5.6 nH ±0.2 nH 800 mA Idc Q:30
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.2 nH 1 A Idc Q:10
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 2.2 nH ±0.2 nH 1 A Idc Q:25
- Murata 0402 Wirewound Surface Mount Inductor with a Ferrite Core, 2.5 nH ±0.5 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 0.013 μH ±0.2 nH 1.2 A Idc Q:20
- Murata 0603 Shielded Wirewound Surface Mount Inductor with a Non-Magnetic Core Core, 3.6 nH ±0.2 nH 850 mA Idc
