Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH Moulded ±20 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$2.37

(exc. GST)

$2.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 84 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 249$2.37
250 - 499$2.32
500 +$2.27

*price indicative

Packaging Options:
RS Stock No.:
792-2812
Mfr. Part No.:
74438335220
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

22μH

Maximum DC Current

600mA

Package/Case

3015

Length

3mm

Packaging

Tape & Reel

Automotive Standard

AEC-Q200

Maximum DC Resistance

1.04Ω

Minimum Operating Temperature

-40°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

WE-MAPI

Termination Style

Surface Mount

Standards/Approvals

IPC/JEDEC J-STD-020D

Depth

3mm

Height

1.5mm

Core Material

Composite Iron Powder

Maximum Self Resonant Frequency

12MHz

Inductor Construction

Moulded

COO (Country of Origin):
KR

Wurth 1212 WE-MAPI Series SMD Power Inductor


WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices

SMT 1212 Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy