Wurth Elektronik, WE-MAPI, 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH Moulded ±20 %
- RS Stock No.:
- 792-2803
- Distrelec Article No.:
- 301-88-581
- Mfr. Part No.:
- 74438335150
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$2.68
(exc. GST)
$2.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 249 | $2.68 |
| 250 - 499 | $2.62 |
| 500 + | $2.58 |
*price indicative
- RS Stock No.:
- 792-2803
- Distrelec Article No.:
- 301-88-581
- Mfr. Part No.:
- 74438335150
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 15μH | |
| Maximum DC Current | 650mA | |
| Package/Case | 3015 | |
| Packaging | Tape & Reel | |
| Length | 3mm | |
| Automotive Standard | AEC-Q200 | |
| Maximum DC Resistance | 830mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-MAPI | |
| Termination Style | Surface Mount | |
| Depth | 3mm | |
| Height | 1.5mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Core Material | Composite Iron Powder | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 15μH | ||
Maximum DC Current 650mA | ||
Package/Case 3015 | ||
Packaging Tape & Reel | ||
Length 3mm | ||
Automotive Standard AEC-Q200 | ||
Maximum DC Resistance 830mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-MAPI | ||
Termination Style Surface Mount | ||
Depth 3mm | ||
Height 1.5mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Core Material Composite Iron Powder | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Moulded | ||
- 74438335150 Inductor SMD WE-MAPI Metal Alloy Data Sheet
- Application Note - The Sham of the High Rated Current
- Accurate Inductor Loss Determination - Application Note
- Ideal Power Inductors for Energy Efficient Applications - ANP031 Application Note
- Voids in Bottom Termination Components (BTC) - ANP036 Application Note
- WE eiSos Embedded Flyer
- COO (Country of Origin):
- KR
Wurth 1212 WE-MAPI Series SMD Power Inductor
WE-MAPI Series SMD magnetically shielded power inductors, with a magnetic iron alloy construction to enable high rated currents and handling of high transient current spikes. Additionally these Compact power inductors also feature low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 125°C. Applications for the WE-MAPI series power inductors include: DC/DC-converter for high current power supplies; DC/DC-converter for Field Programmable Gate; Array (FPGA); POL-converters; Portable power like PDA, digital camera; Mainboards/graphic cards; Battery powered devices; Wireless communication devices; Power supplies for smart- phones, tablet PCs and other mobile devices
SMT 1212 Inductors (Chokes)
Related links
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 15 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 33 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 6.8 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 3.3 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 2.2 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 22 μH Moulded ±20 %
- Wurth Elektronik 3015 Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 1 μH Moulded ±20 %
