Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.5 A Idc
- RS Stock No.:
- 786-7100
- Mfr. Part No.:
- LQM2HPN1R0MJ0L
- Brand:
- Murata
This image is representative of the product range
Add 750 more to save $5.25
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$2.31
(exc. GST)
$2.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 740 | $0.231 | $2.31 | - |
| 750 - 1490 | $0.224 | $2.24 | $5.25 |
| 1500 + | $0.219 | $2.19 | $18.00 |
*price indicative
- RS Stock No.:
- 786-7100
- Mfr. Part No.:
- LQM2HPN1R0MJ0L
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Multilayer Surface Mount Inductor | |
| Inductance | 1μH | |
| Maximum DC Current | 1.5A | |
| Package/Case | 1008 | |
| Packaging | Embossed Tape | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 113mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | LQM | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Depth | 2mm | |
| Height | 1.1mm | |
| Maximum Self Resonant Frequency | 70MHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Multilayer Surface Mount Inductor | ||
Inductance 1μH | ||
Maximum DC Current 1.5A | ||
Package/Case 1008 | ||
Packaging Embossed Tape | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 113mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series LQM | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Depth 2mm | ||
Height 1.1mm | ||
Maximum Self Resonant Frequency 70MHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
- COO (Country of Origin):
- JP
Murata 1008 LQM2HP_J0 Series Magnetically Shielded Multilayer Chip Chokes
Related links
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.5 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1.5 μH Multilayer ±20 % 1.5 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 3.3 μH Multilayer ±20 % 1 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 1 μH Multilayer ±20 % 1.6 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.3 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 1.1 A Idc
- Murata 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 4.7 μH Multilayer ±20 % 800 mA Idc
- Murata Power Solutions 1008 Shielded Multilayer Surface Mount Inductor with a Metal Alloy Core, 1.5 μH
