Murata, LQM, 1008 Shielded Multilayer Surface Mount Inductor with a Ferrite Core, 2.2 μH Multilayer ±20 % 1.3 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$444.00

(exc. GST)

$489.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.148$444.00-
6000 - 27000$0.144$432.002%
30000 +$0.13$390.0012%

*price indicative

RS Stock No.:
125-3195
Mfr. Part No.:
LQM2HPN2R2MG0L
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Product Type

Multilayer Surface Mount Inductor

Inductance

2.2μH

Maximum DC Current

1.3A

Package/Case

1008

Packaging

Embossed Tape

Length

2.5mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

100mΩ

Pin Count

2

Series

LQM

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Depth

2mm

Height

900μm

Core Material

Ferrite

Standards/Approvals

RoHS

Termination Style

Tin plating

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Multilayer

COO (Country of Origin):
JP

Murata 1008 LQM2HP_G0 Series Magnetically Shielded Multilayer Chip Chokes


Surface mount inductors with ferrite core

High curent rating

Low DC resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy