Murata, LQW, 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- RS Stock No.:
- 785-5062
- Mfr. Part No.:
- LQW15AN2N7B00D
- Brand:
- Murata
This image is representative of the product range
Add 2500 more to save $7.50
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$1.36
(exc. GST)
$1.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 May 2027
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 2490 | $0.136 | $1.36 | - |
| 2500 - 4990 | $0.133 | $1.33 | $7.50 |
| 5000 + | $0.13 | $1.30 | $30.00 |
*price indicative
- RS Stock No.:
- 785-5062
- Mfr. Part No.:
- LQW15AN2N7B00D
- Brand:
- Murata
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.7nH | |
| Maximum DC Current | 850mA | |
| Package/Case | 0402 | |
| Packaging | Paper Tape | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 50mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | LQW | |
| Depth | 600μm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 15GHz | |
| Moulded | Yes | |
| Minimum Quality Factor | 20 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.7nH | ||
Maximum DC Current 850mA | ||
Package/Case 0402 | ||
Packaging Paper Tape | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 50mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±0.1 nH | ||
Series LQW | ||
Depth 600μm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 500μm | ||
Maximum Self Resonant Frequency 15GHz | ||
Moulded Yes | ||
Minimum Quality Factor 20 | ||
Inductor Construction Wirewound | ||
- COO (Country of Origin):
- JP

Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.0015μH - 0.0095μH)
Related links
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.1 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 nH ±0.2 nH 850 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.9 nH ±0.1 nH 750 mA Idc Q:20
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 3.9 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.1 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 nH ±0.1 nH 750 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH ±0.1 nH 700 mA Idc Q:25
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 nH ±0.1 nH 1 A Idc Q:10
