KYOCERA AVX, HLC02, 0402 (1005M) Multilayer Surface Mount Inductor with a Organic Core, 8.2 nH ±0.1nH Multilayer 315mA
- RS Stock No.:
- 777-7007
- Mfr. Part No.:
- HLC028R2BTTR/500
- Brand:
- KYOCERA AVX
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7007
- Mfr. Part No.:
- HLC028R2BTTR/500
- Brand:
- KYOCERA AVX
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Inductance | 8.2 nH | |
| Maximum DC Current | 315mA | |
| Package/Case | 0402 (1005M) | |
| Length | 1mm | |
| Depth | 0.58mm | |
| Height | 0.35mm | |
| Dimensions | 1 x 0.58 x 0.35mm | |
| Tolerance | ±0.1nH | |
| Maximum DC Resistance | 800mΩ | |
| Series | HLC02 | |
| Core Material | Organic | |
| Maximum Self Resonant Frequency | 6GHz | |
| Inductor Construction | Multilayer | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Minimum Quality Factor | 29 | |
| Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Inductance 8.2 nH | ||
Maximum DC Current 315mA | ||
Package/Case 0402 (1005M) | ||
Length 1mm | ||
Depth 0.58mm | ||
Height 0.35mm | ||
Dimensions 1 x 0.58 x 0.35mm | ||
Tolerance ±0.1nH | ||
Maximum DC Resistance 800mΩ | ||
Series HLC02 | ||
Core Material Organic | ||
Maximum Self Resonant Frequency 6GHz | ||
Inductor Construction Multilayer | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Minimum Quality Factor 29 | ||
- COO (Country of Origin):
- CZ
Related links
- KYOCERA AVX 0402 Unshielded Multilayer Surface Mount Inductor with a Organic Core, 1.6 nH Multilayer ±0.1 nH 660
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 1.8 nH ±0.1nH Multilayer 280mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 5.1 nH ±0.1nH Multilayer 140mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3.6 nH ±0.1nH Multilayer 170mA Idc
- Murata 0402 (1005M) Multilayer Surface Mount Inductor with a Ferrite Core, 3 nH ±0.1nH Multilayer 190mA Idc
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 8.2 nH ±0.5nH Multilayer 350mA Idc Q:7
- TDK 0402 (1005M) Shielded Multilayer Surface Mount Inductor with a Ceramic Core, 900 pH ±0.1nH Multilayer 1.2A
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 39 nH ±5% Multilayer 250mA Idc Q:8
