TDK, B82476A1, 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.3 A Idc
- RS Stock No.:
- 773-0676
- Mfr. Part No.:
- B82476A1104M000
- Brand:
- TDK
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$1.69
(exc. GST)
$1.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 359 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 187 | $1.69 |
| 188 - 374 | $1.67 |
| 375 + | $1.64 |
*price indicative
- RS Stock No.:
- 773-0676
- Mfr. Part No.:
- B82476A1104M000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 100μH | |
| Maximum DC Current | 1.3A | |
| Package/Case | 1104 | |
| Packaging | Reel | |
| Length | 12.95mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 230mΩ | |
| Minimum Operating Temperature | -55°C | |
| Inductance Tolerance | ±20 % | |
| Series | B82476A1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 9.4mm | |
| Height | 5.08mm | |
| Inductor Construction | Wirewound | |
| Moulded | No | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 100μH | ||
Maximum DC Current 1.3A | ||
Package/Case 1104 | ||
Packaging Reel | ||
Length 12.95mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 230mΩ | ||
Minimum Operating Temperature -55°C | ||
Inductance Tolerance ±20 % | ||
Series B82476A1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 9.4mm | ||
Height 5.08mm | ||
Inductor Construction Wirewound | ||
Moulded No | ||
- COO (Country of Origin):
- CN
B82476A1 Series Wire Wound Chokes
B82476A1 Series SMD power inductors with a ferrite core and enamel copper wire windings. The high current rated B82476A1 series have a low DC resistance and are Suitable for lead-free reflow soldering as referenced in JEDEC J-STD 020D. Applications for the B82476A1 Series include: Filtering of supply voltages; Coupling, decoupling; DC/DC converters; Automotive electronics; Industrial electronics; Consumer electronics
Rated inductance - 10μH to 470μH
Rated current - 3.90A to 0.5A
Temperature range up to +150°C
Epcos Non Standard SMT Inductors (Chokes)
Related links
- TDK 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 1.3 A Idc
- TDK 1104 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.7 A Idc
- Bourns 0604 Unshielded Wirewound Surface Mount Inductor with a Ferrite DR Core, 27 μH ±15 % 1.3 A Idc Q:28
- TDK 5020 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 to ±30 % 1.3 A Idc
- TDK 68 μH ±20 % 1.3 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20/±30 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.3 A Idc
- TDK 5045 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.3 A Idc
