Bourns, SRN1060 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±20% Wire-Wound 1.7A rms Idc
- RS Stock No.:
- 772-9809
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 772-9809
- Mfr. Part No.:
- SRN1060-101M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 100 μH | |
| Maximum DC Current | 1.7A rms | |
| Length | 9.8mm | |
| Depth | 10mm | |
| Height | 6mm | |
| Dimensions | 9.8 x 10 x 6mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 210mΩ | |
| Series | SRN1060 | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 100 μH | ||
Maximum DC Current 1.7A rms | ||
Length 9.8mm | ||
Depth 10mm | ||
Height 6mm | ||
Dimensions 9.8 x 10 x 6mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 210mΩ | ||
Series SRN1060 | ||
Core Material Ferrite | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Related links
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 1.7A Idc
- TDK 1 μH ±10% Wire-Wound 1.7A Idc Q:15
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH Wire-Wound 1.7A Idc
- Bourns 4018 Shielded Wire-wound SMD Inductor with a Ferrite Core, 220 μH ±20% Wire-Wound 280mA rms Idc
- TDK 100 μH ±20% Wire-Wound 860mA Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
