Murata, LQH, 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH Wire-Wound 1.7A Idc
- RS Stock No.:
- 878-8597
- Mfr. Part No.:
- LQH44PN3R3NGRL
- Brand:
- Murata
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-8597
- Mfr. Part No.:
- LQH44PN3R3NGRL
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Inductance | 3.3 μH | |
| Maximum DC Current | 1.7A | |
| Package/Case | 4040 | |
| Length | 4mm | |
| Depth | 4mm | |
| Height | 0.9mm | |
| Dimensions | 4 x 4 x 0.9mm | |
| Shielded | Yes | |
| Maximum DC Resistance | 130mΩ | |
| Series | LQH | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | Minimum of 25MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +105 (Ambient) °C, +125 (Product) °C | |
| Minimum Operating Temperature | -40°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Inductance 3.3 μH | ||
Maximum DC Current 1.7A | ||
Package/Case 4040 | ||
Length 4mm | ||
Depth 4mm | ||
Height 0.9mm | ||
Dimensions 4 x 4 x 0.9mm | ||
Shielded Yes | ||
Maximum DC Resistance 130mΩ | ||
Series LQH | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency Minimum of 25MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +105 (Ambient) °C, +125 (Product) °C | ||
Minimum Operating Temperature -40°C | ||
Inductor Construction Wire-Wound | ||
Related links
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 3.3 μH ±30% Wire-Wound 1.7A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH Wire-Wound 900mA Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 680 nH Wire-Wound 2.5A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH Wire-Wound 1.1A Idc
- Murata 4040 Shielded Wire-wound SMD Inductor with a Ferrite Core, 10 μH ±20% Wire-Wound 1.1A Idc
- TDK 1 μH ±10% Wire-Wound 1.7A Idc Q:15
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
