Bourns, SRN4018, 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- RS Stock No.:
- 772-9701
- Distrelec Article No.:
- 304-36-338
- Mfr. Part No.:
- SRN4018-2R7M
- Brand:
- Bourns
This image is representative of the product range
Add 750 more to save $8.25
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$4.62
(exc. GST)
$5.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 880 unit(s) ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 740 | $0.462 | $4.62 | - |
| 750 - 1490 | $0.451 | $4.51 | $8.25 |
| 1500 + | $0.444 | $4.44 | $27.00 |
*price indicative
- RS Stock No.:
- 772-9701
- Distrelec Article No.:
- 304-36-338
- Mfr. Part No.:
- SRN4018-2R7M
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 2.7μH | |
| Maximum DC Current | 2.3A | |
| Package/Case | 4018 | |
| Packaging | Reel | |
| Length | 4mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum DC Resistance | 52mΩ | |
| Series | SRN4018 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 120°C | |
| Core Material | Ferrite | |
| Termination Style | Solder | |
| Depth | 4mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 52MHz | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 9 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 2.7μH | ||
Maximum DC Current 2.3A | ||
Package/Case 4018 | ||
Packaging Reel | ||
Length 4mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Pin Count 2 | ||
Minimum Operating Temperature -25°C | ||
Maximum DC Resistance 52mΩ | ||
Series SRN4018 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 120°C | ||
Core Material Ferrite | ||
Termination Style Solder | ||
Depth 4mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 52MHz | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 9 | ||
- COO (Country of Origin):
- TW
SRN4018 Series Semi Magnetically Shielded Wire Wound Chokes
Applications
Approvals
Related links
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 2.7 μH ±20 % 2.3 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 1.9 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.2 μH ±30 % 3.5 A Idc Q:9
- Bourns 4018 Shielded Surface Mount Inductor with a Ferrite Core, 2.2 μH Semi Shielded 20 % 2.9 A Idc Q:9
- Bourns 4018 Shielded Power Inductor with a Ferrite Core, 6.8 μH Semi Shielded 20 % 1.5 A Idc Q:9
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 1 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 1.3 A Idc Q:11
- Bourns 4018 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded ±20 % 420 mA
