Eaton, DRA, 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- RS Stock No.:
- 770-1836
- Mfr. Part No.:
- DRA73-220-R
- Brand:
- Eaton
This image is representative of the product range
Add 340 more to save $17.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$15.97
(exc. GST)
$17.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 220 unit(s), ready to ship from another location
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 335 | $3.194 | $15.97 | - |
| 340 - 670 | $3.144 | $15.72 | $17.00 |
| 675 + | $3.094 | $15.47 | $67.50 |
*price indicative
- RS Stock No.:
- 770-1836
- Mfr. Part No.:
- DRA73-220-R
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 22μH | |
| Maximum DC Current | 1.64A | |
| Package/Case | 0703 | |
| Length | 7.6mm | |
| Packaging | Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 141mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Series | DRA | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 165°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Height | 3.55mm | |
| Termination Style | Surface Mount | |
| Depth | 7.6mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 22μH | ||
Maximum DC Current 1.64A | ||
Package/Case 0703 | ||
Length 7.6mm | ||
Packaging Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 141mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Series DRA | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 165°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Height 3.55mm | ||
Termination Style Surface Mount | ||
Depth 7.6mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
DRA Series Magnetically Shielded Wire Wound Chokes
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Related links
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.74 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.67 A Idc
- Eaton 4.7 μH ±20 % 3.52 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.13 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 748 mA Idc
