Eaton, DRA Shielded Surface Mount Inductor with a Ferrite Core, 4.7 μH ±20 % 3.52 A Idc
- RS Stock No.:
- 169-9708
- Mfr. Part No.:
- DRA73-4R7-R
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1350 units)*
$1,543.05
(exc. GST)
$1,696.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1350 - 1350 | $1.143 | $1,543.05 |
| 2700 - 4050 | $1.123 | $1,516.05 |
| 5400 + | $1.102 | $1,487.70 |
*price indicative
- RS Stock No.:
- 169-9708
- Mfr. Part No.:
- DRA73-4R7-R
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Surface Mount Inductor | |
| Inductance | 4.7μH | |
| Maximum DC Current | 3.52A | |
| Packaging | Reel | |
| Length | 7.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 33mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 165°C | |
| Inductance Tolerance | ±20 % | |
| Series | DRA | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Depth | 7.6mm | |
| Height | 3.55mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Surface Mount Inductor | ||
Inductance 4.7μH | ||
Maximum DC Current 3.52A | ||
Packaging Reel | ||
Length 7.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 33mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 165°C | ||
Inductance Tolerance ±20 % | ||
Series DRA | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Depth 7.6mm | ||
Height 3.55mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
DRA Series Magnetically Shielded Wire Wound Chokes
DRA series magnetically shielded drum core inductors with a high power density and a high efficiency for automotive applications. The DRA series inductors are designed with a ferrite core, are securely mounted for high shock and vibration environments. Applications for the DRA series include: Automotive Electronics (under the bonnet, interior/exterior); Telematics; DC-DC converters; Buck, boost, forward, and resonant converters; Noise filtering and filter chokes
165°C maximum operating temperature
Five sizes of automotive grade shielded drum core inductors
Good thermal dispersion with thermal conductive epoxy
Cooper Bussmann Non Standard SMT Inductors (Chokes)
Note
Eaton formerly known as Bussmann
Related links
- Eaton 4.7 μH ±20 % 3.52 A Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 1.64 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 929 mA Idc
- Eaton 0127 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20 % 11.2 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 3.13 A Idc
- Eaton 0125 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4.74 A Idc
- Eaton 0704 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 150 μH ±20 % 748 mA Idc
- Eaton 0703 Shielded Wirewound Surface Mount Inductor with a Composite Iron Powder Core, 4.7 μH ±20 % 10 A Idc
