EPCOS, B82477-R4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 4.2A Idc
- RS Stock No.:
- 769-5844
- Mfr. Part No.:
- B82477R4223M100
- Brand:
- EPCOS
This image is representative of the product range
Stock information currently inaccessible
- RS Stock No.:
- 769-5844
- Mfr. Part No.:
- B82477R4223M100
- Brand:
- EPCOS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 22 μH | |
| Maximum DC Current | 4.2A | |
| Length | 12.5mm | |
| Depth | 12.5mm | |
| Height | 8.5mm | |
| Dimensions | 12.5 x 12.5 x 8.5mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 32mΩ | |
| Series | B82477-R4 | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Maximum Operating Temperature | +150°C | |
| Inductor Construction | Wire-Wound | |
| Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 22 μH | ||
Maximum DC Current 4.2A | ||
Length 12.5mm | ||
Depth 12.5mm | ||
Height 8.5mm | ||
Dimensions 12.5 x 12.5 x 8.5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 32mΩ | ||
Series B82477-R4 | ||
Core Material Ferrite | ||
Moulded Yes | ||
Maximum Operating Temperature +150°C | ||
Inductor Construction Wire-Wound | ||
- COO (Country of Origin):
- CN

Related links
- EPCOS 330 μH ±20% Wire-Wound 1.12A Idc
- EPCOS 330 μH ±20% Wire-Wound 950mA Idc
- EPCOS 4.7 μH ±20% Wire-Wound 6.8A Idc
- EPCOS 2.2 μH ±20% Wire-Wound 8A Idc
- EPCOS B82477-G4 Series Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±20% Wire-Wound 950mA Idc
- TDK 680 μH ±20 % 800 mA Idc
- EPCOS 0805 (2012M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Wire-Wound 200mA Idc Q:20
- EPCOS 1812 (4532M) Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±10% Wire-Wound 200mA Idc Q:20
