EPCOS, B82477-G4 Shielded Wire-wound SMD Inductor with a Ferrite Core, 2.2 μH ±20% Wire-Wound 8A Idc

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
167-8542
Mfr. Part No.:
B82477G4222M000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

2.2 μH

Maximum DC Current

8A

Length

12.8mm

Depth

12.8mm

Height

8mm

Dimensions

12.8 x 12.8 x 8mm

Shielded

Yes

Tolerance

±20%

Maximum DC Resistance

10mΩ

Series

B82477-G4

Core Material

Ferrite

Inductor Construction

Wire-Wound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy