Bourns, SRR1260, 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- RS Stock No.:
- 763-3531
- Mfr. Part No.:
- SRR1260-120M
- Brand:
- Bourns
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 763-3531
- Mfr. Part No.:
- SRR1260-120M
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Inductance | 12μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 5.2A | |
| Package/Case | 1260 | |
| Length | 12.5mm | |
| Packaging | Reel | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 23mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SRR1260 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Surface Mount | |
| Depth | 12.5mm | |
| Height | 6mm | |
| Core Material | Ferrite DR & RI | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 19.4MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Minimum Quality Factor | 27 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Inductance 12μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 5.2A | ||
Package/Case 1260 | ||
Length 12.5mm | ||
Packaging Reel | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 23mΩ | ||
Inductance Tolerance ±20 % | ||
Series SRR1260 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Surface Mount | ||
Depth 12.5mm | ||
Height 6mm | ||
Core Material Ferrite DR & RI | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 19.4MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
Minimum Quality Factor 27 | ||
SRR1260 Series Magnetically Shielded Wire Wound Inductors
Bourns SRR1260 Series SMD Shielded Power Inductors with a low profile of only 6mm. Applications include input/output of DC/DC converters and power supplies for: Portable communication equipment; Camcorders; LCD TVs; Car radios
High current rating.
Ideal for high frequencies
Related links
- Bourns 1260 Shielded Surface Mount Inductor with a Ferrite DR & RI Core, 12 μH ±20 % 5.2 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 3 A Idc Q:27
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 47 μH ±20 % 2.6 A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 1 mH ±10 % 680 mA Idc Q:30
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite DR & RI Core, 330 μH ±10 % 1.15 A Idc
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH ±20 % 5 A Idc Q:25
- Bourns 1260 Shielded Wire-wound SMD Inductor with a Ferrite Core, 330 μH ±10% Wire-Wound 1.15A Idc Q:22
- Bourns 1260 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 4 A Idc Q:29
