RS PRO, 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 1.5 nH ±0.1 nH 700 mA Idc Q:13
- RS Stock No.:
- 763-1428
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 1000 units)*
$31.00
(exc. GST)
$34.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 4000 | $0.031 | $31.00 |
| 5000 - 9000 | $0.03 | $30.00 |
| 10000 + | $0.028 | $28.00 |
*price indicative
- RS Stock No.:
- 763-1428
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Inductance | 1.5nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 700mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Maximum DC Resistance | 250mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±0.1 nH | |
| Series | RS PRO | |
| Maximum Operating Temperature | 85°C | |
| Core Material | Ceramic | |
| Depth | 500μm | |
| Height | 320μm | |
| Maximum Self Resonant Frequency | 10GHz | |
| Minimum Quality Factor | 13 | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Inductance 1.5nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 700mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Maximum DC Resistance 250mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±0.1 nH | ||
Series RS PRO | ||
Maximum Operating Temperature 85°C | ||
Core Material Ceramic | ||
Depth 500μm | ||
Height 320μm | ||
Maximum Self Resonant Frequency 10GHz | ||
Minimum Quality Factor 13 | ||
Inductor Construction Wirewound | ||
RS 0402 AL Series Thin Film Inductor (reels)
AL02 Series thin film chip inductors in 0201, 0402 and 0603 format. The AL02 inductors are a photo lithographically etched single layer ceramic chip, designed to provide high SRF, excellent Q and superior temperature stability. AL02s are a highly stable inductor series specifically designed for critical tolerance needs and applications include: Cellular Telephone, Pagers and GPS Products; VCO, TCXO Circuit and RF Transceiver Module; Wireless LAN, Bluetooth Module, Communication Appliances
Photolithographic single layer ceramic chip
High SRF, excellent Q, superior temperature stability
Tight tolerance of ±1% or ±0.1nH
Self resonant frequency controlled within 10%
Stable inductance in high frequency circuit
Highly stable design for critical needs
Related links
- RS PRO 0402 Shielded Wirewound Surface Mount Inductor with a Ceramic Core, 1 nH ±0.1 nH 700 mA Idc Q:13
- RS PRO 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 nH ±0.1 nH 220 mA Idc Q:13
- RS PRO 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 4.7 nH ±0.1 nH 320 mA Idc Q:13
- RS PRO 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 2.2 nH ±0.1 nH 440 mA Idc Q:13
- Wurth Elektronik 1.5 nH ±0.1 nH 700 mA Idc Q:13
- RS PRO 0402 Wirewound Surface Mount Inductor with a Ceramic Core, 3.3 nH 380 mA Idc Q:13
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Thin Film Core, 1 nH Film ±0.1 nH 700 mA Idc Q:13
- Murata 0402 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5.8 nH ±0.1 nH 700 mA Idc Q:25
