Wurth Elektronik, WE-CMBH, L Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 mH Moulded ±30 % 4 A Idc
- RS Stock No.:
- 749-8338
- Distrelec Article No.:
- 301-89-742
- Mfr. Part No.:
- 744834405
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$9.70
(exc. GST)
$10.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 8 | $9.70 |
| 9 - 17 | $9.44 |
| 18 + | $9.33 |
*price indicative
- RS Stock No.:
- 749-8338
- Distrelec Article No.:
- 301-89-742
- Mfr. Part No.:
- 744834405
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 5mH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4A | |
| Package/Case | L | |
| Packaging | Tray | |
| Length | 32.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 50mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-CMBH | |
| Inductance Tolerance | ±30 % | |
| Height | 22mm | |
| Termination Style | Surface Mount | |
| Depth | 28mm | |
| Core Material | Ferrite | |
| Standards/Approvals | IEC 61249-2-21, RoHS, REACH | |
| Moulded | Yes | |
| Inductor Construction | Moulded | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 5mH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4A | ||
Package/Case L | ||
Packaging Tray | ||
Length 32.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 50mΩ | ||
Maximum Operating Temperature 125°C | ||
Series WE-CMBH | ||
Inductance Tolerance ±30 % | ||
Height 22mm | ||
Termination Style Surface Mount | ||
Depth 28mm | ||
Core Material Ferrite | ||
Standards/Approvals IEC 61249-2-21, RoHS, REACH | ||
Moulded Yes | ||
Inductor Construction Moulded | ||
- COO (Country of Origin):
- CN
Wurth WE-CMBH Series Common Mode Chokes
Wurth WE-CMBH series horizontal design common mode power line chokes. The WE-CMBH series offer suppression at low frequency ranges and broadband screening due to its low capacitance winding style of construction. Applications for the WE-CMBH series include: Power electronics; Power line in- and output filter; Radio interference suppression in motors; Suppression for common mode noise
Highest possible current with small sizes (up to 10A)
Operating temperature: -40°C to +125°C
Wurth Leaded Inductors (Chokes)
Related links
- Wurth Elektronik L Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 5 mH Moulded ±30 % 4 A Idc
- Wurth Elektronik L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 3.3 mH Moulded ±30 % 5 A
- Wurth Elektronik L Unshielded Surface Mount Common Mode Choke with a Ferrite Core, 2.2 mH Moulded ±30 % 6 A
- Qnity Laird, MGV Shielded Inductor 0.001 mH Moulded 20 % 30 A Idc
- Bourns 15 mH Ferrite Core ±5 % 20 mA Idc Q:30
- Murata 1812 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±5 % 40 mA Idc Q:40
- Wurth Elektronik 6045 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±10 % 250 mA Idc
- Wurth Elektronik 5040 Shielded Wirewound Surface Mount Inductor with a Iron Core, 1 mH Moulded ±20 % 200 mA Idc
