Vishay, IHLP, 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 61 A Idc

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.05

(exc. GST)

$5.56

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 213 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 49$5.05-
50 - 99$4.971%
100 +$4.902%

*price indicative

RS Stock No.:
748-7574
Mfr. Part No.:
IHLP6767GZERR56M11
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Inductance

560nH

Product Type

Surface Mount Inductor

Maximum DC Current

61A

Package/Case

6767

Packaging

Reel

Length

17.15mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

910μΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

125°C

Series

IHLP

Standards/Approvals

RoHS

Core Material

Metal Composite

Termination Style

Surface Mount

Depth

17.15mm

Height

7mm

Maximum Self Resonant Frequency

40MHz

Inductor Construction

Shielded

COO (Country of Origin):
IL

IHLP6767GZ-11 Series Magnetically Shielded Wire Wound Chokes


Vishay IHLP-6767GZ-11 series high current low profile shielded inductors. The IHLP-6767GZ-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.

Frequency range up to 750 kHz

Lowest DC Resistance / μH in this package size

Halogen-free according to IEC 61249-2-21 definition

Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)

Vishay Non Standard SMT Inductors (Chokes)


Each (On a Reel of 200)
$3.446
Each (On a Tape of 2)
$8.405
Each (Supplied on a Reel)
$8.405
Each (On a Reel of 250)
$4.891

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy