Vishay, IHLP, 6767 Shielded Surface Mount Inductor with a Metal Composite, Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- RS Stock No.:
- 173-1531
- Mfr. Part No.:
- IHLP6767GZER8R2M01
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-1531
- Mfr. Part No.:
- IHLP6767GZER8R2M01
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | IHLP | |
| Package/Case | 6767 | |
| Shielding | Yes | |
| Product Type | Surface Mount Inductor | |
| Core Material | Metal Composite, Metal Composite | |
| Inductance | 8.2 μH | |
| Inductor Construction | Shielded | |
| Inductance Tolerance | ±20 % | |
| Maximum DC Current | 18 A | |
| Automotive Standard | No | |
| Depth | 17.15 mm | |
| Height | 7 mm | |
| Length | 17.15 mm | |
| Maximum DC Resistance | 10.66 mΩ | |
| Maximum Operating Temperature | 125 °C | |
| Maximum Self Resonant Frequency | 2 MHz | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Reel | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series IHLP | ||
Package/Case 6767 | ||
Shielding Yes | ||
Product Type Surface Mount Inductor | ||
Core Material Metal Composite, Metal Composite | ||
Inductance 8.2 μH | ||
Inductor Construction Shielded | ||
Inductance Tolerance ±20 % | ||
Maximum DC Current 18 A | ||
Automotive Standard No | ||
Depth 17.15 mm | ||
Height 7 mm | ||
Length 17.15 mm | ||
Maximum DC Resistance 10.66 mΩ | ||
Maximum Operating Temperature 125 °C | ||
Maximum Self Resonant Frequency 2 MHz | ||
Minimum Operating Temperature -55 °C | ||
Packaging Reel | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
IHLP6767GZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-6767GZ-01 series high current low profile shielded inductors. The IHLP-6767GZ-01 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 2.0 MHz
Lowest DC Resistance / μH in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 8.2 μH ±20 % 18 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 30 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 820 nH ±20 % 38.5 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 560 nH ±20 % 61 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 11 A Idc
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite 3.3 μH ±20 %
- Vishay 6767 Shielded Surface Mount Inductor with a Metal Composite Core, 47 μH ±20 % 8.7 A Idc
- Vishay 6767 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 18.5A Idc
