Vishay, IHLP-2020CZ-11, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 6.75A
- RS Stock No.:
- 748-6947
- Mfr. Part No.:
- IHLP2020CZER2R2M11
- Brand:
- Vishay
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 748-6947
- Mfr. Part No.:
- IHLP2020CZER2R2M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 2.2 μH | |
| Maximum DC Current | 6.75A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Depth | 5.18mm | |
| Height | 3mm | |
| Dimensions | 5.49 x 5.18 x 3mm | |
| Shielded | Yes | |
| Tolerance | ±20% | |
| Maximum DC Resistance | 25mΩ | |
| Series | IHLP-2020CZ-11 | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 37MHz | |
| Moulded | Yes | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 2.2 μH | ||
Maximum DC Current 6.75A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Depth 5.18mm | ||
Height 3mm | ||
Dimensions 5.49 x 5.18 x 3mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 25mΩ | ||
Series IHLP-2020CZ-11 | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 37MHz | ||
Moulded Yes | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Inductor Construction Shielded | ||
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Vishay 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 5.6 μH ±20% Shielded 4.25A
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 1.9 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.75 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5 A Idc
- Vishay 2225 (5664M) Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 7A Idc
- Vishay 4040 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 1 μH ±20% Shielded 25A Idc
