Vishay, IHLP-2020CZ-01, 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- RS Stock No.:
- 173-1369
- Mfr. Part No.:
- IHLP2020CZER2R2M01
- Brand:
- Vishay
This image is representative of the product range
Add 4000 more to save $88.00
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,752.00
(exc. GST)
$1,928.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 2,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 2000 | $0.876 | $1,752.00 | - |
| 4000 - 6000 | $0.854 | $1,708.00 | $88.00 |
| 8000 + | $0.841 | $1,682.00 | $280.00 |
*price indicative
- RS Stock No.:
- 173-1369
- Mfr. Part No.:
- IHLP2020CZER2R2M01
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 5.8A | |
| Package/Case | 2020 | |
| Length | 5.49mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 29.2mΩ | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-2020CZ-01 | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Depth | 5.18mm | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Standards/Approvals | RoHS, JEDEC | |
| Maximum Self Resonant Frequency | 39MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 5.8A | ||
Package/Case 2020 | ||
Length 5.49mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 29.2mΩ | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-2020CZ-01 | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Depth 5.18mm | ||
Height 3mm | ||
Core Material Metal Composite | ||
Standards/Approvals RoHS, JEDEC | ||
Maximum Self Resonant Frequency 39MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
- COO (Country of Origin):
- IL
IHLP2020CZ-01 Series Magnetically Shielded Wire Wound Chokes
Vishay Non Standard SMT Inductors (Chokes)
- RS Stock No. 7486903
- Mfr. Part No. IHLP2020CZER2R2M01
- RS Stock No. 7486903P
- Mfr. Part No. IHLP2020CZER2R2M01
- RS Stock No. 7486915
- Mfr. Part No. IHLP2020CZER4R7M01
- RS Stock No. 7486915P
- Mfr. Part No. IHLP2020CZER4R7M01
Related links
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 5.8 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 4.7 μH ±20 % 3.5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 5 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 10 μH ±20 % 2.75 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 1.9 A Idc
- Vishay 2020 Shielded Surface Mount Inductor with a Metal Composite Core, 3.3 μH ±20 % 3.3 A Idc
- Vishay 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 2.2 μH ±20% Shielded 6.75A
- Vishay 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 5.6 μH ±20% Shielded 4.25A








