Vishay, IHLP-1616AB-11, 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.2 A Idc
- RS Stock No.:
- 748-6757
- Distrelec Article No.:
- 304-36-057
- Mfr. Part No.:
- IHLP1616ABEK1R0M11
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save $34.00
View bulk pricing optionsSubtotal (1 bag of 5 units)*
$7.11
(exc. GST)
$7.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3,565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 5 - 995 | $1.422 | $7.11 | - |
| 1000 - 1995 | $1.388 | $6.94 | $34.00 |
| 2000 + | $1.37 | $6.85 | $104.00 |
*price indicative
- RS Stock No.:
- 748-6757
- Distrelec Article No.:
- 304-36-057
- Mfr. Part No.:
- IHLP1616ABEK1R0M11
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 4.2A | |
| Package/Case | 1616 | |
| Length | 4.45mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 47mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | IHLP-1616AB-11 | |
| Height | 1.2mm | |
| Standards/Approvals | IEC, JEDEC, RoHS | |
| Depth | 4.06mm | |
| Core Material | Metal Composite | |
| Maximum Self Resonant Frequency | 71MHz | |
| Moulded | Yes | |
| Inductor Construction | Shielded | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 4.2A | ||
Package/Case 1616 | ||
Length 4.45mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 47mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series IHLP-1616AB-11 | ||
Height 1.2mm | ||
Standards/Approvals IEC, JEDEC, RoHS | ||
Depth 4.06mm | ||
Core Material Metal Composite | ||
Maximum Self Resonant Frequency 71MHz | ||
Moulded Yes | ||
Inductor Construction Shielded | ||
IHLP1616AB-11 Series Magnetically Shielded Wire Wound Chokes
Vishay IHLP-1616AB-11 series high current low profile shielded inductors. The IHLP-1616AB-11 series handles high transient current spikes without saturation and has ultra low buzz noise due to its composite construction.
Frequency range up to 1.0 MHz
Lowest DC Resistance / μH, in this package size
Applications include: PDA/notebook/desktop/server devices; High current POL converters; Low profile, high current power supplies; Battery powered devices; DC/DC converters in distributed power systems; DC/DC converter for Field Programmable Gate Array (FPGA)
Vishay Non Standard SMT Inductors (Chokes)
Related links
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 100 nH ±20 % 11.5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 1 μH ±20 % 4.5 A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 4.7 μH ±20% Shielded 1.7A Idc
- Vishay 1616 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 100 nH ±20% Shielded 12A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 3.25 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH ±20 % 5 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 470 nH Shielded ±20 % 7 A Idc
- Vishay 1616 Shielded Surface Mount Inductor with a Metal Composite Core, 2.2 μH ±20 % 2.85 A Idc
