Wurth Elektronik, WE-PD, 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
- RS Stock No.:
- 163-4219
- Mfr. Part No.:
- 7447709680
- Brand:
- Wurth Elektronik
This image is representative of the product range
Add 1250 more to save 1%
View bulk pricing optionsSubtotal (1 reel of 250 units)*
$767.75
(exc. GST)
$844.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 250 - 1000 | $3.071 | $767.75 | - |
| 1250 + | $3.01 | $752.50 | 1% |
*price indicative
- RS Stock No.:
- 163-4219
- Mfr. Part No.:
- 7447709680
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 68μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 3.2A | |
| Package/Case | 1210 | |
| Packaging | Tape & Reel | |
| Length | 12mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 89mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-PD | |
| Core Material | Ferrite | |
| Height | 10mm | |
| Depth | 12mm | |
| Standards/Approvals | REACH, RoHS | |
| Diameter | 8mm | |
| Termination Style | Surface Mount | |
| Maximum Self Resonant Frequency | 5.5MHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 68μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 3.2A | ||
Package/Case 1210 | ||
Packaging Tape & Reel | ||
Length 12mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 89mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-PD | ||
Core Material Ferrite | ||
Height 10mm | ||
Depth 12mm | ||
Standards/Approvals REACH, RoHS | ||
Diameter 8mm | ||
Termination Style Surface Mount | ||
Maximum Self Resonant Frequency 5.5MHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN

Wurth Elektronik WE-PD Series Wirewound Surface Mount Inductor, 68μH Inductance, 3.2A Maximum DC Current - 7447709680
Features and Benefits:
• 3.2A maximum DC current supports higher‑current circuits
• 89mΩ maximum DC resistance reduces conduction losses
• 5.5MHz maximum self‑resonant frequency preserves performance at high frequency
• ±20% tolerance balances cost and practical accuracy
Applications
• Ideal for power management in automotive electronics
• Used with high‑current regulator modules
• Can be used for switch‑mode power supply smoothing
• Suitable for Compact industrial control boards
What operating temperatures can it tolerate?
How is it supplied for surface‑mount assembly?
What construction and core material are used?
Does it meet automotive test requirements?
What package case and mounting style apply?
Related links
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 3.2 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 47 μH ±20 % 3.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 39 μH ±20 % 4.1 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor 330 μH ±20 % 1.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 1.8 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 5.3 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 2.5 A Idc
- Wurth Elektronik 1210 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 470 μH ±20 % 1.4 A Idc
