TDK, MLK1005S, 0402 Shielded Multilayer Surface Mount Inductor 56 nH Multilayer ±5 % 200 mA Idc Q:6
- RS Stock No.:
- 741-3614
- Mfr. Part No.:
- MLK1005S56NJT000
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-3614
- Mfr. Part No.:
- MLK1005S56NJT000
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 56nH | |
| Product Type | Multilayer Surface Mount Inductor | |
| Maximum DC Current | 200mA | |
| Package/Case | 0402 | |
| Length | 1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 1.3Ω | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | MLK1005S | |
| Inductance Tolerance | ±5 % | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS | |
| Depth | 500μm | |
| Height | 500μm | |
| Maximum Self Resonant Frequency | 2.6GHz | |
| Inductor Construction | Multilayer | |
| Moulded | Yes | |
| Minimum Quality Factor | 6 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 56nH | ||
Product Type Multilayer Surface Mount Inductor | ||
Maximum DC Current 200mA | ||
Package/Case 0402 | ||
Length 1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 1.3Ω | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series MLK1005S | ||
Inductance Tolerance ±5 % | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS | ||
Depth 500μm | ||
Height 500μm | ||
Maximum Self Resonant Frequency 2.6GHz | ||
Inductor Construction Multilayer | ||
Moulded Yes | ||
Minimum Quality Factor 6 | ||
TDK 0402 MLK1005S Series Multilayer Ceramic Inductors
SMD inductors with advanced monolithic structure, suitable for high frequency use
Applications: mobile phones, high frequency tuners, bluetooth, W-LAN etc
Related links
- TDK 0402 Shielded Multilayer Surface Mount Inductor 1 nH Multilayer ±0.3 nH 500 mA Idc Q:5
- Wurth Elektronik 0402 Shielded Surface Mount Inductor with a Ceramic Core, 56 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 100 nH Multilayer ±5 % 200 mA Idc Q:8
- Murata 0402 Shielded Multilayer Surface Mount Inductor 47 nH Multilayer ±5 % 200 mA Idc Q:8
- TDK, 0402 (1005M) Multilayer Surface Mount Inductor 56 nH ±5% Multilayer 200mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 10 nH Multilayer ±5 % 500 mA Idc Q:8
- TDK 0402 Shielded Multilayer Surface Mount Inductor 15 nH Multilayer ±5 % 300 mA Idc Q:7
- TDK 0402 Shielded Multilayer Surface Mount Inductor 9.1 nH Multilayer ±5 % 500 mA Idc Q:8
