TDK, SLF, 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.8 A Idc
- RS Stock No.:
- 741-3377
- Mfr. Part No.:
- SLF6028T-100M1R3-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 741-3377
- Mfr. Part No.:
- SLF6028T-100M1R3-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 10μH | |
| Maximum DC Current | 1.8A | |
| Package/Case | 6028 | |
| Length | 6mm | |
| Packaging | Taping | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Maximum DC Resistance | 53.2mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | SLF | |
| Inductance Tolerance | ±20/±30 % | |
| Maximum Operating Temperature | 105°C | |
| Height | 2.8mm | |
| Termination Style | Surface Mount | |
| Depth | 6mm | |
| Standards/Approvals | RoHS Directive | |
| Core Material | Ferrite | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 10μH | ||
Maximum DC Current 1.8A | ||
Package/Case 6028 | ||
Length 6mm | ||
Packaging Taping | ||
Automotive Standard No | ||
Shielding Yes | ||
Maximum DC Resistance 53.2mΩ | ||
Minimum Operating Temperature -40°C | ||
Series SLF | ||
Inductance Tolerance ±20/±30 % | ||
Maximum Operating Temperature 105°C | ||
Height 2.8mm | ||
Termination Style Surface Mount | ||
Depth 6mm | ||
Standards/Approvals RoHS Directive | ||
Core Material Ferrite | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF6028 Series Magnetically Shielded Wire Wound Chokes
Low profile SMT magnetically shielded power line inductor for EMC reduction
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 10 μH ±20/±30 % 1.8 A Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH ±20 % 640 mA Idc
- TDK 6028 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 920 mA Idc
- TDK 6028 Shielded Wire-wound SMD Inductor with a Ferrite Core, 15 μH ±20% Wire-Wound 1.4A Idc
- TDK 6028 Wirewound Surface Mount Inductor with a Ferrite Core, 4.7 μH Wirewound 2.5 A Idc
- TDK 100 μH ±20 % 1 A Idc
- TDK 12575 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 68 μH ±20 % 2.4 A Idc
- TDK, SLF Shielded Wirewound Surface Mount Inductor 22 μH ±20 % 730 mA Idc
