TDK, SLF, 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.4 A Idc
- RS Stock No.:
- 741-3318
- Mfr. Part No.:
- SLF10145T-470M1R4-PF
- Brand:
- TDK
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 741-3318
- Mfr. Part No.:
- SLF10145T-470M1R4-PF
- Brand:
- TDK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Inductance | 47μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 1.4A | |
| Package/Case | 10145 | |
| Packaging | Taping | |
| Length | 10.1mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 100mΩ | |
| Inductance Tolerance | ±20 % | |
| Series | SLF | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | Surface Mount | |
| Depth | 10.1mm | |
| Height | 4.5mm | |
| Moulded | Yes | |
| Inductor Construction | Wirewound | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Inductance 47μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 1.4A | ||
Package/Case 10145 | ||
Packaging Taping | ||
Length 10.1mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 100mΩ | ||
Inductance Tolerance ±20 % | ||
Series SLF | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style Surface Mount | ||
Depth 10.1mm | ||
Height 4.5mm | ||
Moulded Yes | ||
Inductor Construction Wirewound | ||
SLF10145 Series Magnetically Shielded Wire Wound Chokes
Professional series of TDK wirewound inductors from the SLF range.
Features and Benefits:
Low profile SMT magnetically shielded power line inductor for EMC reduction;Product lineup allows for various usages
Applications:
Applications include portable telephones, personal computers, hard disk drives, and other electronic equipment
TDK Non Standard SMT Inductors (Chokes)
Related links
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 47 μH ±20 % 1.4 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 330 μH ±20 % 540 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 220 μH ±20 % 650 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±20 % 2.1 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 33 μH ±20 % 1.6 A Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1 mH ±20 % 320 mA Idc
- TDK 10145 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 1.5 mH ±20 % 220 mA Idc
- TDK 10145 Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±20% Wire-Wound 790mA Idc
