Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH ±5 % 600 mA Idc
- RS Stock No.:
- 737-3415
- Distrelec Article No.:
- 304-36-255
- Mfr. Part No.:
- 744761139C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 bag of 10 units)*
$5.66
(exc. GST)
$6.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 70 left, ready to ship from another location
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 740 | $0.566 | $5.66 |
| 750 - 1490 | $0.557 | $5.57 |
| 1500 + | $0.548 | $5.48 |
*price indicative
- RS Stock No.:
- 737-3415
- Distrelec Article No.:
- 304-36-255
- Mfr. Part No.:
- 744761139C
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 39nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Length | 1.65mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Maximum DC Resistance | 210mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±5 % | |
| Series | WE-KI | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Core Material | Ceramic | |
| Termination Style | Surface Mount | |
| Height | 900μm | |
| Depth | 1.15mm | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 36 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 39nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Length 1.65mm | ||
Automotive Standard No | ||
Shielding No | ||
Maximum DC Resistance 210mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±5 % | ||
Series WE-KI | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Core Material Ceramic | ||
Termination Style Surface Mount | ||
Height 900μm | ||
Depth 1.15mm | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 36 | ||
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH ±5 % 600 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 10 nH ±5 % 600 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 600 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH ±5 % 600 mA Idc Q:32
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 nH ±5 % 600 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 600 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12
