Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH ±5 % 600 mA Idc
- RS Stock No.:
- 163-4184
- Mfr. Part No.:
- 744761139C
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,074.00
(exc. GST)
$1,182.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 February 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.358 | $1,074.00 |
| 15000 + | $0.322 | $966.00 |
*price indicative
- RS Stock No.:
- 163-4184
- Mfr. Part No.:
- 744761139C
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wirewound Surface Mount Inductor | |
| Inductance | 39nH | |
| Maximum DC Current | 600mA | |
| Package/Case | 0603 | |
| Length | 1.65mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | No | |
| Shielding | No | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 210mΩ | |
| Inductance Tolerance | ±5 % | |
| Maximum Operating Temperature | 125°C | |
| Series | WE-KI | |
| Height | 900μm | |
| Depth | 1.15mm | |
| Termination Style | Surface Mount | |
| Core Material | Ceramic | |
| Standards/Approvals | IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | |
| Maximum Self Resonant Frequency | 2.2GHz | |
| Inductor Construction | Wirewound | |
| Minimum Quality Factor | 36 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wirewound Surface Mount Inductor | ||
Inductance 39nH | ||
Maximum DC Current 600mA | ||
Package/Case 0603 | ||
Length 1.65mm | ||
Packaging Tape & Reel | ||
Automotive Standard No | ||
Shielding No | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 210mΩ | ||
Inductance Tolerance ±5 % | ||
Maximum Operating Temperature 125°C | ||
Series WE-KI | ||
Height 900μm | ||
Depth 1.15mm | ||
Termination Style Surface Mount | ||
Core Material Ceramic | ||
Standards/Approvals IEC 61249-2-21, JEDEC JS709B, REACH, RoHS | ||
Maximum Self Resonant Frequency 2.2GHz | ||
Inductor Construction Wirewound | ||
Minimum Quality Factor 36 | ||
- COO (Country of Origin):
- CN
Wurth 0603 WE-KI Series Wirewound Ceramic Inductors
- RS Stock No. 7373415
- Mfr. Part No. 744761139C
- RS Stock No. 7373415P
- Mfr. Part No. 744761139C
- RS Stock No. 7373392P
- Mfr. Part No. 744761122A
- RS Stock No. 7373383P
- Mfr. Part No. 744761115A
Related links
- Wurth Elektronik 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 39 nH ±5 % 600 mA Idc
- TDK 0603 Unshielded Wirewound Surface Mount Inductor with a Copper Plated Ceramic Core, 10 nH ±5 % 600 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 nH ±5 % 600 mA Idc Q:40
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 47 nH ±5 % 600 mA Idc Q:35
- Bourns 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 56 nH ±5 % 600 mA Idc Q:32
- Wurth Elektronik 0805 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 8.2 nH ±5 % 600 mA Idc
- Wurth Elektronik 0805C Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 15 nH ±5 % 600 mA Idc
- Murata 0603 Unshielded Wirewound Surface Mount Inductor 39 nH ±5 % 300 mA Idc Q:12









