Wurth Elektronik, WE-KI, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 7.5 nH ±5 % 700 mA Idc

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 bag of 10 units)*

$5.40

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 740$0.54$5.40-
750 - 1490$0.528$5.282%
1500 +$0.519$5.193%

*price indicative

RS Stock No.:
737-3361
Distrelec Article No.:
304-36-250
Mfr. Part No.:
744761075C
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

7.5nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.65mm

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Series

WE-KI

Core Material

Ceramic

Standards/Approvals

RoHS, REACH, JEDEC JS709B, IEC 61249-2-21

Termination Style

Surface Mount

Depth

1.15mm

Height

900μm

Maximum Self Resonant Frequency

4.8GHz

Minimum Quality Factor

28

Inductor Construction

Wirewound

COO (Country of Origin):
CN

Wurth 0603 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0603 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these ceramic inductors.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy