Bourns, CW161009A, 0603 Unshielded Wirewound Surface Mount Inductor with a Ceramic Core, 11 nH ±5 % 700 mA Idc Q:30

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 100 units)*

$19.30

(exc. GST)

$21.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
100 - 700$0.193$19.30
800 - 1400$0.188$18.80
1500 +$0.185$18.50

*price indicative

Packaging Options:
RS Stock No.:
183-8675
Mfr. Part No.:
CW161009A-11NJ
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

11nH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

700mA

Package/Case

0603

Packaging

Tape & Reel

Length

1.65mm

Automotive Standard

AEC-Q200

Shielding

No

Maximum DC Resistance

100mΩ

Minimum Operating Temperature

-40°C

Series

CW161009A

Maximum Operating Temperature

125°C

Inductance Tolerance

±5 %

Core Material

Ceramic

Standards/Approvals

RoHS

Depth

1.15mm

Height

900μm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

4GHz

Minimum Quality Factor

30

Inductor Construction

Wirewound

COO (Country of Origin):
MY
Ceramic core provides stable electrical characteristics

High self-resonant frequency

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy