Wurth Elektronik, WE-KI, 0805 Wirewound Surface Mount Inductor with a Ceramic Core, 36 nH 500 mA Idc Q:60

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
737-3254
Mfr. Part No.:
744760136A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

36nH

Maximum DC Current

500mA

Package/Case

0805

Length

2mm

Minimum Operating Temperature

-40°C

Maximum DC Resistance

180mΩ

Maximum Operating Temperature

125°C

Series

WE-KI

Core Material

Ceramic

Depth

1.25mm

Height

1.2mm

Standards/Approvals

RoHS

Maximum Self Resonant Frequency

2GHz

Minimum Quality Factor

60

Inductor Construction

Wirewound

Wurth 0805 WE-KI Series Wirewound Ceramic Inductors


Wurth WE-KI Series 0805 SMD wire-wound ceramic inductors have been designed for high frequency applications. They offer the highest possible self resonant frequencies up to 12.5 GHz alongside an excellent Q factor and high thermal stability. Other applications for these ceramic inductors include wireless LAN, Bluetooth and RF transceiver/communications. Reflow soldering is recommended for these products.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy